• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1560-ISO 174T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up to

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 0572 1560-ISO 174T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up to +70 °C

  • EN 12830-compliant
  • Measuring range from -30 to +70 °C
  • Internal NTC sensor

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+70 °C

Memory

16000 Worth

ISO standards

Power supply (details)

2 x CR2032

Sensor

Internal

Calibration service

3 suitable calibration values in the measuring range of the respective device (-18; 0;+60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to +70 °C

Type

174T

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454334 testo 0572 1560-ISO 174T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up to

User & Safety Instructions 2454334 testo 0572 1560-ISO 174T Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -30 up to

Description

Robust and compact instrument for reading and recording temperatures. The testo 174T meets EN 12830 requirements for monitoring frozen foods.

This text is machine translated.

Features

  • Memory for 16000 measurements
  • Sampling rate can be set freely from 1 min to 24 hours
  • Battery life at 15 min Measurement cycle >500 days
  • Dust and hose-water protected (IP65).

Scope of delivery

  • 2 button cells (CR2032)
  • User manual
  • Calibration record
  • Wall bracket.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Additional data logger. USB docking station from 174T set or 174H set required.
Your right to cancel does not apply to this product.