• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1752-ISO 175 T2 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -40 up

1/4
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 0572 1752-ISO 175 T2 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -40 up to +120 °C

  • Internal and external NTC probe
  • External measurement range -40 to +120 °C.
  • 1 million measured values can be stored
  • Switchable measuring unit °C/ °F

Technical specifications

  • Channels: 1x internal, 1x external
  • Internal measuring range: -35 to +55°C.
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

+120 °C

Memory

1 million measured values

ISO standards

Sensor

NTC

Dim

(L x W x H) 27 x 53 x 89 mm

Weight

130 g

Channels

2

Casing

IP 65

Temperature reading range

-40 up to +120 °C

Sample rate (max.)

24 h

Sample rate (min.)

10 s

Width

53 mm

Height

89 mm

Length

27 mm

Memory (readings)

1000000

Power supply

AAA batteries (3x)

Reading accuracy temperature

0.5 °C

Type

175 T2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453820 testo 0572 1752-ISO 175 T2 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -40 up

Description

The Testo 175 T2 data logger offers simultaneous monitoring of the air and temperature, and the data logger also has a mini USB and SD card interface, which makes reading out the data quick and easy. Further advantages are the larger storage capacity and power supply via standard batteries. External sensor input for easy connection, e.g. of an approved food sensor for measuring the core temperature of the goods.

This text is machine translated.

Features

  • Long-term measuring thanks to larger memory
  • Easy to read thanks to larger display
  • Simple battery replacement
  • Easy to read off with standardised USB cable or SD card
  • Mini USB connection available
  • SD card slot.

Scope of delivery

  • Wall bracket
  • Lock
  • 3 micro batteries (AAA)
  • User manual.

Hints

Comsoft 5 Basic available to downloaded free of charge under 'Downloadable documents'. USB cable, software and external sensors not included. For ambient temperatures below -10 °C, special batteries (e.g. Energizer).