1/4
Application
Temperature data logger
Temperature
0.01 °C
-50 °C
+400 °C
2 Mio measured values
ISO standards
Pt100 Class A
(L x W x H) 33 x 63 x 103 mm
2
IP 65
-50 up to +400 °C
24 h
1 s
63 mm
103 mm
33 mm
2000000
Li battery (TLH-5903)
0.2 °C
176 T2
User & Safety Instructions 2453414 testo 0572 1762-ISO 176 T2 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -50 up