• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 2031-ISO Saveris 2-T1 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WLAN data logger system: testo Saveris 2- T1

  • All temperature measurement data are available at any time flexibly via PC, tablet or smartphone.
  • Reliable alarm when limit values are exceeded via e-mail or SMS (optional)
  • Complies with DIN EN 12830
  • Detailed analysis and analysis of their measurement data.

Technical specifications

  • Temperature measurement range: -30 … +50°C.
  • Accuracy: Temperature ± 0.5 °C
  • Resolution temperature: 0.1 °C
  • Storage temperature -40 … +70 °C
  • Operating temperature: -30 …+50 °C
  • IP 65 protection
  • Standards/approvals: EN 12830
  • Measuring frequency: Basic 15 min. (Fix) / Advanced: 1 min. … 24 h (flexible)
  • Communication clock: Basic: 15 min. (Fix) / Advanced: 1 min. … 24 h (flexible)
  • Wall bracket: Included in the delivery
  • Door contact: No.
  • Memory: 10,000 measured values/channel
  • Dimensions (width * height * depth): 95 x 75 x 30.5 mm
  • Battery life: 24 months at 25°C and 15min measuring and communication cycle, 24 months at -30 °C and 15min measuring and communication cycle with Energizer batteries.
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+50 °C

Sampling interval

15 min.

ISO standards

Sensor

NTC, internal

Dim

(L x W x H) 30.5 x 95 x 75 mm

Weight

450 g

Resolution

0.1 °C

Temperature reading range

-30 up to +50 °C

Sample rate (max.)

24 h

Sample rate (min.)

1 min

Width

95 mm

Height

75 mm

Length

30.5 mm

Interfaces

USB

IP65

Power supply

AA battery (4x)

PSU

Reading accuracy temperature

0.5 °C

Type

Saveris 2-T1

Documents & Downloads

Datasheet

Datasheet 2453959 testo 0572 2031-ISO Saveris 2-T1 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -

User & Safety Instructions

User & Safety Instructions 2453959 testo 0572 2031-ISO Saveris 2-T1 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -

Description

WLAN data logger system consisting of:
- Measurement sensor for temperature with display and integrated NTC sensor.
- Cloud package with configuration and evaluation functions: You can choose between the free Basic and the extensive Advanced functionality according to your needs.

Monitor your temperatures in storage, cooling and working rooms with the Testo Saveris 2-T1 radio data logger. The temperature values measured with the integrated sensor are also reliably recorded over long periods of time and sent directly via your WLAN to the Testo cloud (online data storage). With your Internet-enabled smartphone, tablet or PC, you can retrieve these measurements anytime, anywhere. If limit values are exceeded or exceeded, you will be informed via e-mail or SMS and can react quickly if necessary.

This text is machine translated.

Features

  • Testo Saveris 2-T1 WLAN data logger system
  • Micro USB cable
  • Wall bracket with lock
  • Batteries (4 x AA AlMn AA batteries)
  • Quick guide
  • Calibration record

Scope of delivery

  • Testo Saveris 2-T1 WLAN data logger system
  • Micro USB cable
  • Wall bracket with lock
  • Batteries (4 x AA AlMn AA batteries)
  • Quick guide
  • Calibration record

Hints

Product description
The Testo Saveris 2 WLAN data logger system is the simple, flexible and secure solution for measuring and monitoring the temperature values in your storage, cooling and working rooms. The system consists of at least one radio data logger and a free cloud access (online data storage). As part of this data logger system, the Testo Saveris 2-T1 temperature data logger with integrated NTC temperature sensor saves and transmits all measured temperature values directly via your WLAN to the Testo cloud. With the alarm function, you can receive an immediate warning via e-mail or (optional) SMS in the event of limit violations.
Install, read and evaluate WLAN data logger
The Testo Saveris 2-T1 WLAN data logger can be easily installed without any technical knowledge (no software installation is necessary). The free Cloud functionality Basic is available for commissioning, evaluation and analysis of the measured data. If you register by 30.06.2016, the extended advanced functionality is included free of charge for 1 year. You can access all measured values and analysis functions at any time and anywhere with an Internet-enabled smartphone, tablet or PC.
Current measured values, limit violations and the remaining battery life can also be seen on the data logger display. The standard batteries (AA) have a service life of 24 months and can be changed by the user at any time. The internal data storage of the WLAN data logger is 10,000 measured values and the housing is protected according to IP65. Testo Saveris 2 T1 is tested by the TUV South according to EN 12830.