• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1763-ISO 176 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up

1/4
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 0572 1763-ISO 176 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up to 1000 °C

  • 2 Mio measured values can be stored
  • Switchable measuring unit °C/ °F
  • Measurement range: -200 to 400°C.

Technical specifications

  • Channels: 4x external
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

1000 °C

Memory

2 Mio measured values

ISO standards

Sensor

TE (Type T, K, and J)

Dim

(L x W x H) 33 x 63 x 103 mm

Casing

IP 54

Temperature reading range

-200 up to 1000 °C

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Width

63 mm

Height

103 mm

Length

33 mm

Memory (readings)

2000000

Power supply

Li battery (TLH-5903)

Reading accuracy temperature

0.3 °C

Type

176 T3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453825 testo 0572 1763-ISO 176 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -200 up

Description

The data logger Testo 176 T3 impresses through its parallel temperature measurement at up to four measuring points through different connectable thermo element sensors. In addition, the data logger has a USB as well as an SD card interface, whereby the reading of the data is quick and easy to use. Further advantages are the larger storage capacity and power supply via standard batteries. The robust metal housing protects against mechanical effects such as, for example Impact.

This text is machine translated.

Features

  • Metal housing
  • More rare reading through larger memory
  • Easy to read thanks to larger display
  • Simple battery replacement
  • Easy to read off with standardised USB cable or SD card
  • Mini USB connection available
  • SD card slot.

Scope of delivery

  • Wall bracket
  • Lock
  • Lithium battery (TLH-5903)
  • User manual
  • Factory calibration certificate.

Hints

Comsoft 5 Basic available to downloaded free of charge under 'Downloadable documents'. Sensor, USB cable and software not included.