• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1753-ISO 175 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -50 up

1/4
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Data logger TESTO 175 T3

  • Temperature range: -50 to +400 °C
  • 1 million measured values can be stored
  • Switchable measuring unit °C/ °F

Technical specifications

  • Channels: 2x external
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

+1000 °C

Memory

1 million measured values

ISO standards

Sensor

TE (type T and K)

Dim

(L x W x H) 27 x 53 x 89 mm

Channels

2

Casing

IP 65

Temperature reading range

-50 up to +1000 °C

Sample rate (max.)

24 h

Sample rate (min.)

10 s

Width

53 mm

Height

89 mm

Length

27 mm

Memory (readings)

1000000

Power supply

AAA batteries (3x)

Reading accuracy temperature

0.5 °C

Type

175 T3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452992 testo 0572 1753-ISO 175 T3 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -50 up

Description

The Testo 175 T3 data logger offers parallel monitoring and recording of two temperature measuring points. The data logger also has a mini USB port and an SD card slot, which makes reading off data quick and easy. Further advantages are the larger storage capacity and power supply via standard batteries. Simple testing and documentation, for example, of the front and back temperatures of a heating system.

This text is machine translated.

Features

  • Long-term measuring thanks to larger memory
  • Easy to read thanks to larger display
  • Simple battery replacement
  • Easy to read off with standardised USB cable or SD card
  • Mini USB connection available
  • SD card slot.

Scope of delivery

  • Wall bracket
  • Lock
  • 3 micro batteries (AAA)
  • User manual.

Hints

Comsoft 5 Basic available to downloaded free of charge under 'Downloadable documents'. Sensor, USB cable and software not included. For ambient temperatures below -10 °C, special batteries (e.g. Energizer).