• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 435- 4 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Data logging function

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Impeller: Measurement range: 0 to +60 m/s.
  • Resolution: 0.01 m/s
  • Differential pressure measurement: Measurement range: 0 to +25 hPa
  • Accuracy: ±0.02 hPa
  • Resolution: 0.01 hPa
  • Capacitive humidity sensor: Resolution: 0.1 %rH
  • Type K: Accuracy ±0.3 °C.
  • Resolution: 0.1 °C
  • CO² measurement: Measurement range: 0 - 10000 ppm
  • CO² Resolution: 1 ppm.
Product type

Hygrometer

Max. temperature

+1370 °C

ISO standards

Dim

(L x W x H) 310 x 155 x 105 mm

Weight

1435 g

Accuracy ± °C

0.2 °C

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

0.1 RH

Width

155 mm

Height

105 mm

Length

310 mm

Interfaces

Infrared

USB

Power supply

AA battery (4x)

Min. temperature

-200 °C

Features

Data logging function

Documents & Downloads

Datasheet

Datasheet 2454161 testo 435- 4 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Data logging function

User & Safety Instructions

User & Safety Instructions 2454161 testo 435- 4 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Data logging function

Description

The air-conditioning meter for assessing the air quality of the room and for controlling and testing of RLT systems is characterized by an efficient measuring procedure.
The comfortable measuring device offers the right measuring technology for each application and different flow speeds, such as thermal probes, impeller or tailpipe measurement.
Sensor-dependant menus and selectable user profiles, e.g. for channel measurement or long-term measurement, offer simple operation. The new IAQ probe tests the ambient air quality by measuring the air’s CO2levels, humidity and temperature. In addition the Lux and comfort level probe can be used in order to assess the draft air. Clear analysis and archiving ensure for simple PC documentation. The new thermal probe incorporates temperature and humidity measurement. The special flow protocol documents the channel measurement professionally.
In addition, the connection of further temperature and humidity sensors is possible. Wireless, i.e. with data transmission via radio, the measured values of up to 3 temperature or humidity sensors can be displayed in the clearly arranged measuring instrument display.

This text is machine translated.

Features

  • Connection for IAQ probe, lux probe, comfort probe, thermal probes, impeller measurement and integrated differential pressure probe for tube measurement
  • Device memory for 10,000 measured values
  • PC software for analysis
  • Archiving and documentation of measurement data.

Scope of delivery

  • CD with evaluation software
  • USB cable
  • Batteries
  • User manual.

Hints

Supplied without probes and probes.

What kind of Hygrometers are you looking for?