1/4
Hygrometer
+60 °C
ISO standards
(L x W x H) 40 x 65 x 182 mm
195 g
0.5 °C
2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)
Humidity
100 RH
0 RH
2.5 RH
65 mm
182 mm
40 mm
Infrared
9 V battery (1x)
-10 °C
Dew point/mould detector
Datasheet 2453869 testo 625 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector
User & Safety Instructions 2453869 testo 625 Hygrometer Calibrated to (ISO standards) 0 RH 100 RH Dew point/mould detector