IR thermometer
+400 °C
1.5 %
1.5 °C
10:1
DAkkS standards
(L x W x H) 75 x 38 x 190 mm
0.5 s
0.1 °C
Pyrometer
1.0
0.2
200 g
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
38 mm
190 mm
75 mm
9 V battery
-30 °C
10:1
Datasheet 1243146 testo 830-T1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -30 - +400 °C Pyrometer
User & Safety Instructions 1243146 testo 830-T1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -30 - +400 °C Pyrometer
Information 1243146 testo 830-T1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -30 - +400 °C Pyrometer
Information 1243146 testo 830-T1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 10:1 -30 - +400 °C Pyrometer
The necessary accessories are required to use the article as described.