IR thermometer
+400 °C
1 %
1 °C
30:1
ISO standards
(L x W x H) 75 x 38 x 190 mm
0.5 s
0.1 °C
Contact measurement
1.0
0.2
200 g
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
38 mm
190 mm
75 mm
9 V battery
-30 °C
30:1
Datasheet 1240310 testo 830-T4 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -30 - +400 °C Contact measurement
User & Safety Instructions 1240310 testo 830-T4 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -30 - +400 °C Contact measurement
Information 1240310 testo 830-T4 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -30 - +400 °C Contact measurement
Information 1240310 testo 830-T4 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -30 - +400 °C Contact measurement
The necessary accessories are required to use the article as described.