• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 830 T4 Set IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 30:1 -30 - +400 °C incl. surface p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,349.00 / piece)
€ 1,349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testo IR thermometer 830-T4 Set DAkkS calibrated

  • Display (thermometer) 30:1
  • -30 - +400 °C
  • Response time 0.5 s
  • Emission level 0.2 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+400 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Display

30:1

DAkkS standards

Dim

(L x W x H) 75 x 38 x 190 mm

Response time

0.5 s

Resolution (temperature)

0.1 °C

Features

incl. surface probe

Emission level (max.)

1.0

Emission level (min.)

0.2

Weight

200 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device for IR temperature and 3 appropriate calibration values in the measuring range of the respective device (-20;0; +60°C) for the insertion temperature sensor

Width

38 mm

Height

190 mm

Length

75 mm

Power supply (details)

9 V battery

Min. temperature

-30 °C

Optics

30:1

Documents & Downloads

Datasheet

Datasheet 1243167 testo 830 T4 Set IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 30:1 -30 - +400 °C incl. surface p

User & Safety Instructions

User & Safety Instructions 1243167 testo 830 T4 Set IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 30:1 -30 - +400 °C incl. surface p

Information

Information 1243167 testo 830 T4 Set IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 30:1 -30 - +400 °C incl. surface p

Information 1243167 testo 830 T4 Set IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 30:1 -30 - +400 °C incl. surface p

Description

Quick and universal infrared thermometer with 2-point laser marking of the measuring point, adjustable limits, alarm function and connection of external K-type probes (to determine the emission level). Good handling through an ergonomic ‘pistol design’. The 30:1 optics mean that a measuring point of just 2.4 cm results from a measuring distance of 70cm.

This text is machine translated.

Features

  • Fast recording of measurement
  • Laser measurement point marking
  • Adjustable alarm limits
  • Acoustic and optical alarm when a limit has been exceeded
  • Backlit display
  • Adjustable emission level
  • Cross-band surface probe, type K, Ø 5 mm, response time 3 s, nominal length 115 mm, measurement range -60 to +300°C.

Scope of delivery

  • Surface probe (-60 to +300 °C)
  • Protective leather case
  • Battery
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.