• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 830-T2 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -30 - +400 °C Contact measurement

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IR thermometer testo 830-T2-DAkkS calibrated

  • Display (thermometer) 12:1
  • -30 - +400 °C
  • Response time 0.5 s
  • Emission level 0.2 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+400 °C

Basic accuracy

1.5 %

Accuracy ± °C

1.5 °C

Display

12:1

DAkkS standards

Dim

(L x W x H) 75 x 38 x 190 mm

Response time

0.5 s

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

1.0

Emission level (min.)

0.2

Weight

200 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Width

38 mm

Height

190 mm

Length

75 mm

Power supply (details)

9 V battery

Min. temperature

-30 °C

Optics

12:1

Documents & Downloads

Datasheet

Datasheet 1243147 testo 830-T2 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -30 - +400 °C Contact measurement

User & Safety Instructions

User & Safety Instructions 1243147 testo 830-T2 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -30 - +400 °C Contact measurement

Information

Information 1243147 testo 830-T2 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -30 - +400 °C Contact measurement

Information 1243147 testo 830-T2 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 12:1 -30 - +400 °C Contact measurement

Description

Quick and universal infrared thermometer with a 2-point laser marking of the measurement point, programmable limits, alarm function and the connection of external probes (to determine the emission level). Good handling through an ergonomic ‘pistol design’.

This text is machine translated.

Features

  • Fast recording of measurement
  • Laser measurement point marking
  • Adjustable alarm limits
  • Acoustic and optical alarm when a limit has been exceeded
  • Backlit display
  • Adjustable emission level

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.