• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 830 T4 Set IR thermometer Display (thermometer) 30:1 -30 - +400 °C Contact measurement

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

IR thermometer testo830-T4 set

  • Display (thermometer) 30:1
  • -30 - +400 °C
  • Response time 0.5 s
  • Emission level 0.2 - 1.0

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

+400 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Display

30:1

Manufacturer's standards (no certificate)

Dim

(L x W x H) 75 x 38 x 190 mm

Response time

0.5 s

Resolution (temperature)

0.1 °C

Features

Contact measurement

Emission level (max.)

1.0

Emission level (min.)

0.2

Weight

200 g

Width

38 mm

Height

190 mm

Length

75 mm

Power supply (details)

9 V battery

Min. temperature

-30 °C

Sensor type

K

Optics

30:1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 127185 testo 830 T4 Set IR thermometer Display (thermometer) 30:1 -30 - +400 °C Contact measurement

User & Safety Instructions

User & Safety Instructions 127185 testo 830 T4 Set IR thermometer Display (thermometer) 30:1 -30 - +400 °C Contact measurement

Information

Information 127185 testo 830 T4 Set IR thermometer Display (thermometer) 30:1 -30 - +400 °C Contact measurement

Description

Quick and universal infrared thermometer with 2-point laser marking of the measuring point, adjustable limits, alarm function and connection of external K-type probes (to determine the emission level). Good handling through an ergonomic ‘pistol design’. The 30:1 optics mean that a measuring point of just 2.4 cm results from a measuring distance of 70cm.

This text is machine translated.

Features

  • Fast recording of measurement
  • Laser measurement point marking
  • Adjustable alarm limits
  • Acoustic and optical alarm when a limit has been exceeded
  • Backlit display
  • Adjustable emission level
  • Cross-band surface probe, type K, Ø 5 mm, response time 3 s, nominal length 115 mm, measurement range -60 to +300°C.

Scope of delivery

  • Surface probe (-60 to +300 °C)
  • Protective leather case
  • Battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,092.99*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)