IR thermometer
+400 °C
1.5 %
1.5 °C
0.2 - 1.0
12:1
Manufacturer's standards (no certificate)
(L x W x H) 75 x 38 x 190 mm
0.5 s
0.5 s
0.1 °C
Contact measurement
1.0
0.2
200 g
38 mm
190 mm
75 mm
9 V block battery
-30 °C
K
±1.5 °C/±1.5 %
-30 to +400 °C
12:1
yes
Datasheet 127180 testo 830-T2 IR thermometer Display (thermometer) 12:1 -30 - +400 °C Contact measurement
User & Safety Instructions 127180 testo 830-T2 IR thermometer Display (thermometer) 12:1 -30 - +400 °C Contact measurement
Information 127180 testo 830-T2 IR thermometer Display (thermometer) 12:1 -30 - +400 °C Contact measurement
€ 996.97*
The necessary accessories are required to use the article as described.