• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tether Tools USB cable USB 2.0 USB-Mini-B plug, USB-A plug 4.60 m Orange Battery / signal amplifier combo CU5451

Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB Mini-B
Connections
USB-Mini-B plug
USB-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB Mini-B

Connections

USB-Mini-B plug

USB-A plug

Factory colour

Orange

Cable length

4.60 m

Cable features

Battery / signal amplifier combo

Transfer rate (max.)

480 MBit/s

Connection type

USB

Cable type

USB cable

Type A

USB 2.0 connector Mini B

Type B

USB 2.0 connector A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366116 Tether Tools USB cable USB 2.0 USB-Mini-B plug, USB-A plug 4.60 m Orange Battery / signal amplifier combo CU5451

Description

Tether Tools TetherPro USB 2.0 A / Mini B This high-quality USB 2.0 extension cable from TetherTools is an active extension device. Active extension cables enable you to have long distances in the connected (tethered) state, without worrying about signal errors or the loss of data. With an active USB device, incoming and outgoing signals and data transmissions are buffered in order to ensure continuous signal quality. When using passive cables for data transfer over 5m (16 FS.) Length can cause signal errors and/or noise. From the length of 5m, these are no longer recommended. Up to 4 active USB extensions and 1 passive 4.6m (15') USB cables can be switched together to achieve a length of 24m (80 feet) without any defects in the signal or quality. The design is simple: Simply insert the pin of the Active Extension into your computer and then connect the USB cable of your camera or another device to the socket of the extension cable. For longer distances simply insert additional active extension extensions in the series to achieve the necessary length. Check the specifications of the manufacturer of your devices to find the correct cable type and connections. Specifications -Length: 4.6 meters -Connection: USB 2.0 A / Mini B 5 pin plug -Transfer rate: 480 Mbit/s -Color: orange

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.