• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tether Tools USB cable USB 3.0 USB-C® plug, USB Micro-B 3.0 plug 4.60 m Orange Duplex use connector CUC33R15-ORG

Image similar
Product type
USB cable
Cable specs
USB 3.0
Version
Cable
Connections
USB-C® plug
USB Micro-B 3.0 plug
Cable length
4.60 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal / plastic
Product type

USB cable

Cable specs

USB 3.0

Version

Cable

Connections

USB-C® plug

USB Micro-B 3.0 plug

Factory colour

Orange

Cable length

4.60 m

Cable features

Duplex use connector

Connector version

angled

Transfer rate (max.)

5 GBit/s

Connection type

USB

Cable type

USB cable

Type A

USB-C® plug

Type B

USB 3.2 1st Gen connector Micro B (USB 3.0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366102 Tether Tools USB cable USB 3.0 USB-C® plug, USB Micro-B 3.0 plug 4.60 m Orange Duplex use connector CUC33R15-ORG

Description

TetherPro USB-C on angled USB 3.0 Micro-B -with the TetherPro USB-C on 90° USB 3.0 Micro-B cable you can connect your computer directly to the camera -no adapter or dongles necessary -USB-C is the technology for fastest and most reliable transmissions -optimized connection from computer to camera -developed in order to filter out signal noise And reducing transmission errors -allows a straight connection without adapter or dongles -on the camera side USB-C is completely reversible, so that no matter how you connect it, it always points to the right side upwards -constant and reliable conductivity for fast and reliable transmissions Note: Only cable data transmission. Not intended for charging.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.