• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2015 Quartz Alarm clock Black, Silver Alarm times 1

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Alarm clock with indoor climate

  • For easy control of the room climate
  • Comfort zone indicator
  • Backlight at the press of a button.

Technical specifications

  • Colored background lighting
Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Inside temperature

Day

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Silver

Dim

(L x W x H) 78 x 120 x 35 mm

Wireless charging

No

Reading range - indoor temperature

-0 to +50 °C

RH

20 to 99 %

Width

120 mm

Height

35 mm

Length

78 mm

Power supply

AAA battery (3x), please order separately

Clock face colour

Black

Factory colour

Silver

Weight

134 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1307738 TFA Dostmann 60.2015 Quartz Alarm clock Black, Silver Alarm times 1

Description

With this digital alarm clock from TFA you have the time even the temperature and humidity in the view. Due to the colored background lighting the display can be well read even in the dark. The simple modern design fits perfectly into any environment.
Start the day in optimally with the built-in alarm clock: always start to the day.
And if you do not want to get up immediately, you can use the snooze function a few minutes later woken up again.
Why the room climate is important to the health is: mold and mites spread in case of high humidity really. But also a too dry air can affect our well-being in different ways. Studies have shown that a relative humidity of the air in the room from 40% to 60% pathogens and thus respiratory diseases is minimized. With the comfort zone indicator, you can easily check whether you are in the optimal range.

This text is machine translated.

Features

  • Display of the clock with date and day of the week
  • Weather symbol (based on temperature and humidity)
  • Display of the highest and lowest values
  • Snooze function

More interesting products

(*All information is plus legal VAT)