• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2027.01 Quartz Alarm clock Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital alarm clock with LED luminous digits

  • Large LED luminous digits in 3 brightness levels
  • Alarm with snooze function
  • Display of time or indoor temperature, automatic change can be set
  • Dimming function with automatic time switch

Technical specifications

Product type

Alarm clock

Functions

Alarm

Inside temperature

Repeat alarm

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 178 x 36 x 84 mm

Wireless charging

No

Reading range - indoor temperature

0 50 °C

Width

36 mm

Height

84 mm

Length

178 mm

Power supply

5 V via USB

AAA battery (3x), please order separately

Clock/watch features

Large display

Clock face colour

Orange

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330684 TFA Dostmann 60.2027.01 Quartz Alarm clock Black

User & Safety Instructions 2330684 TFA Dostmann 60.2027.01 Quartz Alarm clock Black

Description

If a large display plays the most important role in an alarm clock, then this product is the right choice. The orange luminous digits are far visible and can also be read easily in the dark. In order to prevent you from being disturbed at night during sleep, the display can be adjusted in three brightness levels. You can also set a certain period of time by means of an automatic timer, in which the display is dimmed to the weakest level. Optionally, the display can also be switched off completely.
If you want to check the room temperature, switch from the time to the room temperature by pressing a button. A constantly changing display is also adjustable.
The alarm wakes you up on time, but thanks to the snooze function you can still get a few more minutes of extra sleep.
In order to use all functions of the digital alarm clock, connect the device to your PC with the supplied USB cable or use a suitable mains adapter (included). If you want to operate the alarm clock only with batteries, the display remains invisible and is activated only briefly by pressing a button.

This text is machine translated.

Features

  • Large orange LED luminous digits with 3 brightness levels
  • Dimming function with automatic time switch
  • Display of time or indoor temperature, automatic change of the display can be set
  • Alarm with snooze function
  • Power supply via DC 5V USB-connection, USB cable and power supply included

Scope of delivery

  • Alarm clock
  • User manual
  • DC 5V USB CONNECTION CABLE
  • Mains adapter

More interesting products

(*All information is plus legal VAT)