• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2036.01 Quartz Alarm clock Black Alarm times 1 1 time setting

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz alarm clock with timer and stopwatch 60.2036

  • Compact and handy
  • Large, easy to read digits
  • With key lock
  • With magnet and stand

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

24-hour display

Alarm

Stopwatch

Timer/countdown

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 55 x 15 x 40 mm

Wireless charging

No

Width

15 mm

Height

40 mm

Length

55 mm

Power supply

AAA battery (1x), please order separately

Clock/watch features

1 time setting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016340 TFA Dostmann 60.2036.01 Quartz Alarm clock Black Alarm times 1 1 time setting

Description

With this handy alarm clock you always have the current time in view and wake up punctually. Also as a timer and stopwatch this unit is the perfect companion for everyday life. Whether you want to cook eggs for breakfast, top your current best time while jogging or monitor laboratory processes, the timer accurately counts the set time back or stops the time accurately to the second.

This text is machine translated.

Features

  • Practical, small digital clock
  • Includes timer and stopwatch
  • Ideal for on the move
  • With key lock
  • With magnet and stand

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)