• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2038.01 Quartz Alarm clock Black Alarm times 1 Large display

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Alarm

12-hour display

24-hour display

Repeat alarm

Light sensor (illumination)

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 130 x 41 x 65 mm

Wireless charging

No

Width

41 mm

Height

65 mm

Length

130 mm

Power supply

AAA battery (4x), please order separately

Clock/watch features

Large display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209058 TFA Dostmann 60.2038.01 Quartz Alarm clock Black Alarm times 1 Large display

More interesting products

(*All information is plus legal VAT)