• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2051.01 Quartz Alarm clock Black incl. charging function

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital alarm clock with mood light 60.2051.01

  • Mood light with color gradient or fixed color
  • Alarm with snooze function
  • Different brightness levels and dimming function with time interval
  • Charging function for mobile devices via USB port

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

24-hour display

Alarm

Repeat alarm

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 174 x 48 x 96 mm

Wireless charging

No

Width

48 mm

Height

96 mm

Length

174 mm

Power supply

AAA battery (2x), please order separately

PSU, included

Clock/watch features

incl. charging function

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595887 TFA Dostmann 60.2051.01 Quartz Alarm clock Black incl. charging function

Description

The digital alarm clock with mood light creates a very special atmosphere in the living room or bedroom and is well suited as a night light. Select from 6 color gradients (e.g. Rainbow, Forest, Ocean) or 8 Uni-colors your preferred decent illumination. You can adjust the brightness in 5 steps and reduce it for any time, for example at night, or turn off the mood light completely.
The large white LED numbers display the time visible far. Four brightness levels and the option of an individual time interval for dimming or switching off the display also enable a flexible use.
The alarm wakes you up punctually at the set time. The snooze function gives you an additional few minutes of sleep if you wish.
A particularly useful feature is the built-in USB charging function, such as the smartphone, for overnight charging devices.
Connect the alarm clock to the mains using the supplied USB cable and power supply in order to be able to use all functions. Batteries (not included) serve as backup in case of power outage and keep the basic functions intact.

This text is machine translated.

Features

  • Display of the time with white LED luminous digits in 4 brightness levels
  • Mood light with 6 color gradients and 8 constant colors in 5 brightness levels
  • Automatic dimming function for display and mood light via time interval
  • Wake-up alarm with snooze function
  • Charging function for mobile devices via USB port (1A)

Scope of delivery

  • Alarm clock
  • USB cable with mains adapter
  • User manual

More interesting products

(*All information is plus legal VAT)