• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2053.15 Quartz Wake-up light Light grey Alarm times 2 Ambient lighting

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Digital alarm clock with moon lamp and nature sounds 60.2053.15

  • Infinitely dimmable moonlight with meteor shower simulation
  • Nature and everyday sounds for gentle sleep
  • Night light function
  • Two wake-up alarms with snooze function
  • Different wake-up tones and melodies

Technical specifications

Product type

Wake-up light

Display

Digital

Alarm times

2

Functions

Alarm

24-hour display

Repeat alarm

12-hour display

Type

Quartz

Enclosure material

Plastic

Case colour

Light grey

Dim

(L x W x H) 160 x 69 x 184 mm

Wireless charging

No

Width

69 mm

Height

184 mm

Length

160 mm

Power supply

PSU

Clock/watch features

Ambient lighting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595886 TFA Dostmann 60.2053.15 Quartz Wake-up light Light grey Alarm times 2 Ambient lighting

Description

Let yourself be enchanted by this digital alarm clock with moon lamp and nature sounds by TFA Dostmann. Ideal is suitable as a gentle sleep and wake-up system for the whole family – and a real eye-catcher on any bedside table. Experience quiet nights and relaxing mornings.

The continuously dimmable moonlight creates a dreamlike atmosphere in your bedroom. Craters and surface structures are clearly visible on the illuminated moon sickle and shooting stars appear as bright, rapidly passing light trace in the sky.

For a gentle sleep, choose your favorite from 10 soothing sounds of nature and everyday life: Birds chirping, ocean waves, running water, campfire, summer night, Thunderstorms, fan, rain, game clock and ticking. The volume can be adjusted comfortably in 12 steps using a rotary knob. The background noises can switch off automatically after 30, 60 or 90 minutes via a timer.
Especially the everyday noises have also proven themselves as the ideal sleep aid for the baby. Even sounds create a soothing environment and cover annoying outdoor stimuli.
The lamp can also be used as night light and the soft light source in the darkness. Three brightness levels are adjustable.

Start your morning with a relaxing wake-up. The gradually Heller light and 15 different wake-up tones or melodies will bring you out of your sleep. Two separate wake-up alarms in 12 volume levels and one snooze function are available.

White LED digits show the time. The display can be adjusted in three brightness settings or switched off completely.
The alarm clock is operated with a USB cable and mains adapter (included in delivery).

This text is machine translated.

Features

  • Moon lamp can be dimmed continuously with meteor shower simulation
  • Gentle falling asleep through 10 soothing sounds of nature and everyday life with timer, Ideal as a sleep aid for babies
  • Gentle wake up with gradual light becoming Heller
  • Night light function in three brightness levels
  • Clock display with LED digits, 3 brightness levels, 12/24-hour format
  • Two wake-up alarms with snooze function
  • 15 different Wake-up tones and -melodies
  • 12 volume levels.

Scope of delivery

  • Alarm clock
  • Mains adapter
  • USB-A to USB-C cable
  • User manual

More interesting products

(*All information is plus legal VAT)