• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2545.10 Radio Alarm clock Anthracite Alarm times 1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Digital Radio-Alarm 60.2545.10 with background lighting

  • Display of indoor temperature and date
  • Radio clock with the highest accuracy
  • Alarm with snooze function
  • Backlight

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

24-hour display

12-hour display

Alarm

Date

Adjustable time zone

Inside temperature

Repeat alarm

Type

Radio

Enclosure material

Plastic

Case colour

Anthracite

Dim

(L x W x H) 66 x 22 x 68 mm

Wireless charging

No

Reading range - indoor temperature

-9 ... +50°C (+14 ... +122°F)

Width

22 mm

Height

68 mm

Length

66 mm

Power supply

AAA battery (2x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734945 TFA Dostmann 60.2545.10 Radio Alarm clock Anthracite Alarm times 1

User & Safety Instructions 2734945 TFA Dostmann 60.2545.10 Radio Alarm clock Anthracite Alarm times 1

Description

This radio-controlled alarm clock from TFA fits in every bedroom through its simple design.

The alarm clock is set exactly to the second via the DCF77 signal and changes automatically from summer to winter time. To do so, it always informs you about the date and measures the current room temperature at the same time, so that a good indoor climate can always be ensured.

The accurate alarm clock wakes you up punctually at the set time, and the snooze function makes you up more softly. The backlight is activated at the touch of a button.

This text is machine translated.

Features

  • Display of indoor temperature and date
  • Alarm with snooze function
  • Backlight
  • Radio clock with the highest accuracy

Scope of delivery

  • Wireless alarm clock
  • User manual

More interesting products

(*All information is plus legal VAT)