• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3054.06 Quartz Wall clock 29.7 cm x 45 mm Blue

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Analogue wall clock 60.3054

  • For a natural home environmentMinimalistic wood lookPointer made of walnut woodQuiet sweep watch mechanismLong battery life

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Type

Quartz

Enclosure material

MDF

Case colour

Blue

Dim

(Ø x H) 29.7 cm x 45 mm

(Ø)

29.7 cm

Weight

357 g

Height

45 mm

Power supply

AA battery (1x), please order separately

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797077 TFA Dostmann 60.3054.06 Quartz Wall clock 29.7 cm x 45 mm Blue

User & Safety Instructions 2797077 TFA Dostmann 60.3054.06 Quartz Wall clock 29.7 cm x 45 mm Blue

Description

This wall clock with its minimalist wood finish matches a natural home ambience. The original wood hands and the MDF face are in natural tones to align with this.Quality and sustainability also play a major role in this trend. The clock is equipped with an energy-saving quality clock, which with a deviation of less than 0.5 seconds a day is much more exact than other conventional quartz clockwork. Due to the long running time, the battery needs to be replaced only about every three years.The hands slide almost silently over the clock face and do not interfere with annoying ticking while sleeping, learning or reading.

This text is machine translated.

Features

  • Face made of MDF wood fibers)Pointer made of walnut woodQuiet sweep watch mechanismQuality clock movement (+/- 0.5 seconds/day)Long battery life (approx. 3 years)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)