• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3056.06 Quartz Wall clock 30.9 cm x 50 mm Petrol blue

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Analogueue quartz wall clock 60.3056.06

  • Low-noise clockwork
  • Glass cover
  • Modern design

Technical specifications

Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Plastic

Glass

Case colour

Petrol blue

Dim

(Ø x H) 30.9 cm x 50 mm

(Ø)

30.9 cm

Weight

531 g

Height

50 mm

Power supply

AA battery (1x), please order separately

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300408 TFA Dostmann 60.3056.06 Quartz Wall clock 30.9 cm x 50 mm Petrol blue

Description

The design of this watch is timeless and functional. Its extraordinary square shape with the rounded edges makes its special feature. The watch has a high quality glass cover. Through the sweep clockwork the hands glide almost silently over the clock face and do not disturb by tiresome ticking while sleeping, learning or reading.

This text is machine translated.

Features

  • Frame plastic with glass cover
  • Low-noise sweep clockwork (creeping hands)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.97€ 36.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)