• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3535.02 Radio Wall clock 25.3 cm x 42 mm Aluminium (brushed)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Radio wall clock with night light

  • Automatic night light in 2 stages
  • Brushed aluminium frame
  • Cover made of glass
  • Quiet Movement

Technical specifications

  • Automatic night light with two brightness levels
Product type

Wall clock

Display

Analogue

Functions

Light sensor (illumination)

Radio clock (DCF77 )

Type

Radio

Enclosure material

Aluminium (brushed)

Case colour

Aluminium (brushed)

Dim

(Ø x D) 25.3 cm x 42 mm

(Ø)

25.3 cm

Weight

896 g

Depth

42 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1687404 TFA Dostmann 60.3535.02 Radio Wall clock 25.3 cm x 42 mm Aluminium (brushed)

Description

This radio controlled watch comes up with a special highlight on-the display is automatically light up with darkness, so that you always have a view of the current time even at night. The brightness of the illumination can be set to two levels. The clockwork is particularly quiet. The design of the wall clock is timeless and adaptable. The frame made of aluminum and the glass cover emphasize the high-quality character. It receives the time via the DCF77 signal. Thus, the current time is always accurate to the second displayed and this eliminates the changeover from summer to winter time.

This text is machine translated.

Features

  • Brushed aluminium frame
  • Quiet Movement
  • Glass cover
  • Automatic night light with two brightness levels

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.97€ 64.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)