• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3546.02 Radio Wall clock 25 cm x 40 mm Aluminium (brushed)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Radio wall clock with metal frame 60.3546.02

  • 25 cm Ø
  • Radio wall clock with highest accuracy
  • Brushed aluminum frame
  • Glass cover

Technical specifications

  • Glass cover
Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Seconds

Type

Radio

Enclosure material

Aluminium (brushed)

Glass

Case colour

Aluminium (brushed)

Dim

(Ø x D) 25 cm x 40 mm

(Ø)

25 cm

Weight

379 g

Depth

40 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624328 TFA Dostmann 60.3546.02 Radio Wall clock 25 cm x 40 mm Aluminium (brushed)

Description

Ideal for the home, office and as a gift.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)