• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Base Wireless thermometer White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

"Base" radio-controlled thermometer

  • Wireless transmission of the outdoor temperature via transmitter (max. 30 m)
  • Display of indoor temperature
  • Max.-min-Function
  • Time
  • This text is machine translated.

Technical specifications

Reading range - indoor temperature

0 - 50 °C

Product type

Wireless thermometer

Signal type

433 MHz wireless

Reading range - outdoor temperature

-20 - +60 °C

Functions

Outside temperature

Inside temperature

Display

Digital

Case colour

White

30 m

Max. number of sensors

1

Station power supply

AAA battery (2x), please order separately

Sensor power supply

AAA battery (2x), please order separately

Dim

(W x H x D) 100 x 150 x 100 mm

Content

1 pc(s)

Hub dimensions

77 x 115 x 24 mm

Weight (transmitter)

46 g

Weight (station)

78 g

Depth

100 mm

Height

150 mm

Width

100 mm

Weight

78 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538722 TFA Dostmann Base Wireless thermometer White

Description

Scope of delivery

  • Wireless thermometer (without batteries 2x AAA)
  • Outdoor sensor (without batteries 2x AAA)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)