• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Corded thermometer Black-white 30.1011.K

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indoor-outdoor thermometer 30.1011.K with ISO calibration certificate

  • Display of indoor and outdoor temperature
  • Outdoor temperature via cable
  • Freezer/Aquarium monitoring
  • Highest and lowest values
  • ISO calibration certificate - test points -15°C/6°C.

Technical specifications

  • Cable sensor length 300 cm
Reading range - indoor temperature

-10 + 50 °C

Product type

Corded thermometer

Signal type

corded

Reading range - outdoor temperature

-50, to +70 °C

Functions

Outside temperature

Inside temperature

Max/min readings

Display

Digital

Case colour

Black-white

Station power supply

AAA battery (1x), included

Content

1 pc(s)

Hub dimensions

102 x 21 (50) x 110 mm

Weight (station)

147 g

Material

Plastic

Water temperature reading range

-50, +70°C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226539 TFA Dostmann Corded thermometer Black-white 30.1011.K

Description

This functional thermometer is ideal for simultaneous measurement of indoor and outdoor temperatures. Thanks to the large display, the values can be read very well.
Controlling the room temperature is an important factor for a comfortable and healthy living environment and helps to save energy. Even a degree of temperature reduction brings up to 6% less heating costs.
Placed at the window, the sensor cable is simply led outside for measuring the outdoor temperature. The maximum-min memory with manual reset enables the monitoring of the peak values over a self-selected period.
The application possibilities of thermometers with sensor cable are manifold and not limited to the outside temperature only. The waterproof sensor can also be used for temperature control of refrigerator and freezer or for measuring the water temperature in the aquarium thanks to its large measurement range.

This text is machine translated.

Features

  • Display of indoor and outdoor temperature
  • Outdoor temperature via cable
  • Also for monitoring freezer/aquarium
  • Highest and lowest values
  • Extra large display.
  • ISO calibration certificate - test points -15°C/6°C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)