• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann FRAMEO App Digital Wi-Fi photo frame 25.7 cm 10.1 inch 1280 x 800 Pixel 32 GB Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital picture frame with FRAMEO APP 37.1000.01

  • Share your favorite photos with family and friends
  • Transfer via free FRAMEO app
  • High resolution display of images and videos
  • Easy to use on 10.1” touch screen
  • Access possible for several users

Technical specifications

Product type

Digital Wi-Fi photo frame

Features

Loudspeaker

Weather station

Clock

Wall mount

built-in memory

Playback of

Photo

Video

Display resolution

1280 x 800 Pixel

Contrast ratio (dyn)

800 : 1

Playback of

PNG

JPEG

JPG

MP4

3GP

MOV

M4V

Interfaces

USB C®

microSD

Wi-Fi

Memory capacity

32 GB

Power supply (LOV)

mains-powered

Width

252 mm

Height

171 mm

Depth

24 mm

Factory colour

Black

n.rel.

Dim

(W x H x D) 252 x 171 x 24 mm

Display (cm)

25.7 cm

Screen size diagonal (cm)

26 cm

Screen size diagonal (inches)

10.1 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209059 TFA Dostmann FRAMEO App Digital Wi-Fi photo frame 25.7 cm 10.1 inch 1280 x 800 Pixel 32 GB Black

Description

Moving moments on moving images – the digital photo frame with FRAMEO APP connects you with your loved ones, no matter how large the distance is. Grandparents who want to share their grandchildren's everyday life, friends who move away, or the great love that lives abroad: From the free FRAMEO app you can send photos directly to the picture frame. Or you can use FRAMEO at home to store your favorite pictures not only on your mobile phone, but also to see them every day and recall the most beautiful moments. You can add family and friends to the APP to see pictures of all your loved ones.

With the elegant black frame FRAMEO adapts to your furniture style – whether on the photo wall or on the chest of drawers. With the pedestal and the suspension eye it becomes free, whether you want to hang the picture frame or place it in portrait or landscape format.

Only one outlet should be nearby, because FRAMEO draws the energy to show you the photos on the 10.1-inch touch screen in bright colors. You decide how fast the display changes: Everything is possible between one second and 24 hours. Beside photos and videos of your favorite memories FRAMEO shows you optionally the time and the current weather including temperature at the upper right angle.

This text is machine translated.

Features

  • Share photos and videos directly from your smartphone
  • Wireless transfer and free FRAMEO APP (Android & iOS)
  • For multiple users of a family or friends group
  • Easy setup and use via touch-screen and APP
  • Time and weather display
  • High image resolution
  • Automatic image alignment
  • Many user-defined settings such as captions, slideshow mode, playback order, fade/publish pictures, brightness, Standby mode, etc.
  • LCD 10.1 inches
  • Internal memory 1 + 32 GB, slot for micro SD card (max. 128 GB), USB-C port, built-in speaker
  • Menu and APP in approx. 30 languages
  • Frame plastic, black
  • Power supplied via mains adapter (included)

Scope of delivery

  • Digital Picture Frame
  • Mains adapter
  • Base
  • User manual
  • Notes

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)