• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann FRAMEO App Digital Wi-Fi photo frame 25.7 cm 10.1 inch 1280 x 800 Pixel 32 GB Brown, White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital picture frame with FRAMEO APP 37.1002.08

  • Share your favorite photos with family and friends
  • Transfer via free FRAMEO app
  • Easy to use on 10.1” touch screen
  • High resolution display of images and videos
  • Access possible for several users
  • Frame in natural wood optics

Technical specifications

  • Power supplied via mains adapter (included)
  • Transfer via WLAN and free FRAMEO APP (Android & iOS)
  • LCD 10.1 inches
  • Internal memory 1 + 32 GB, slot for micro SD card (max. 128 GB), USB-C port, built-in speaker
Product type

Digital Wi-Fi photo frame

Features

built-in memory

Loudspeaker

Clock

Wall mount

Weather station

Playback of

Photo

Video

Display resolution

1280 x 800 Pixel

Contrast ratio (dyn)

800 : 1

Playback of

JPG

JPEG

PNG

MOV

MP4

3GP

M4V

Interfaces

USB C®

Wi-Fi

microSD

Memory capacity

32 GB

Power supply (LOV)

mains-powered

Width

287 mm

Height

206 mm

Depth

32 mm

Weight

622 g

Factory colour

Brown

White

n.rel.

Dim

(W x H x D) 287 x 206 x 32 mm

Display (cm)

25.7 cm

Screen size diagonal (cm)

26 cm

Screen size diagonal (inches)

10.1 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209061 TFA Dostmann FRAMEO App Digital Wi-Fi photo frame 25.7 cm 10.1 inch 1280 x 800 Pixel 32 GB Brown, White

Description

From mobile phone directly in the picture frame: Share the best memories now with friends and family quickly and easily. If the grandparents live many kilometers away, you can still experience the small and large moments in their grandchildren's everyday life. If your child, best friend or love is going to move away for a while, you can continue to share your daily life – or vice versa. No matter, how far apart you are, the digital picture frame with FRAMEO APP connects you over every distance.

You can send the pictures directly to the digital photo frame via your own, free FRAMEO app, where you can see them on the 10.1 inch touch-display in bright colors and high quality. After the simple initial setup the digital slide show becomes a runner-up: All the pictures, which family members, friends or you send to FRAMEO via APP, are shown one after the other. You can set the display duration individually - everything is possible between one second and 24 hours.

The digital photo frame FRAMEO has a bright frame in wood finish, which can be set up in either landscape or portrait format with the help of the stand. You can also hang it on the wall. All precautions are taken with the hanging loop on the back.

The picture frame is supplied with power via a cable. By passing, you will see not only the photos but also the time and the weather, including the temperature, optionally in the top right-hand angle.

This text is machine translated.

Features

  • Share photos and videos directly from your smartphone
  • Transfer via WLAN and free FRAMEO APP (Android & iOS)
  • For multiple users of a family or friends group
  • Easy setup and use via touch-screen and APP
  • Time and weather display
  • High image resolution
  • Automatic image alignment
  • Many user-defined settings such as captions, slideshow mode, playback order, fade/publish pictures, brightness, Standby mode, etc.
  • LCD 10.1 inches
  • Internal memory 1 + 32 GB, slot for micro SD card (max. 128 GB), USB-C port, built-in speaker
  • Menu and APP in approx. 30 languages
  • Frame MDF wood optic natural

Scope of delivery

  • Digital Picture Frame
  • Mains adapter
  • Base
  • User manual
  • Notes

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)