• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann RAY LIGHT IR thermometer Display (thermometer) 12:1 -50 - 400 °C Non-contact IR reading

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • Display (thermometer) 12:1
  • -50 - 400 °C
  • Response time 1 s
  • Emission level -

Our service for you

Technical specifications

Product type

IR thermometer

Max. temperature

400 °C

Accuracy ± °C

1.5 °C

Display

12:1

Dim

(L x W x H) 39 x 85 x 156 mm

Response time

1 s

Resolution (temperature)

0.1 °C

Features

Non-contact IR reading

Weight

99 g

Reading category

CAT II

Width

85 mm

Height

156 mm

Length

39 mm

Power supply

AAA battery (2x), please order separately

Min. temperature

-50 °C

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888627 TFA Dostmann RAY LIGHT IR thermometer Display (thermometer) 12:1 -50 - 400 °C Non-contact IR reading

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)