• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Solino Thermometer Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar garden thermometer solino

  • Length of the stick 1205 mm
  • Solar powered
  • Incl. battery

Technical specifications

  • Micro (AAA) battery 1 x incl.
Reading range - indoor temperature

- °C

Product type

Thermometer

Reading range - outdoor temperature

-30 up to +50 °C

Functions

Outside temperature

Indoor humidity

-

Display

Analogue

Outdoor humidity

-

Case colour

Silver

Dim

(Ø x L) 13.3 cm x 62 cm

Content

1 pc(s)

(Ø)

13.3 cm

Clock face colour

Silver

Length

62 cm

Mounting type

Floor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672480 TFA Dostmann Solino Thermometer Silver

Description

The weatherproof solar garden thermometer to decorate not only your garden, but also know in the dark about the current temperature. The lighting of the temperature scale switches on automatically.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)