
Number
Indoor-outdoor thermometer 30.1066.01
Highlights & Details
- Simultaneous measurement of indoor and outdoor temperatureDisplay can be switched manually or in automatic changeHighest and lowest valuesMounting magnetFolding-out stands
Technical specifications
- Reading range - indoor temperature
-10 to +60 °C
- Product type
Thermometer
- Signal type
corded
- Reading range - outdoor temperature
-30 to +60 °C
- Functions
Inside temperature
Outside temperature
Max/min readings
- Display
Digital
- Case colour
Black
- Station power supply
AAA battery (1x), please order separately
- Content
1 pc(s)
- Hub dimensions
(L) 54 x (W) 15 x (H) 40 mm
- Weight (station)
34 g
- Material
Plastic
- Factory colour
Multicolour
- Weight
0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2613238 TFA Dostmann TFA - Thermometer - digital - Schwarz Thermometer Black 30.1066.01
User & Safety Instructions 2613238 TFA Dostmann TFA - Thermometer - digital - Schwarz Thermometer Black 30.1066.01
Description
This text is machine translated.
Features
- For measuring the indoor temperature and outdoor temperature (via waterproof cable sensor, approx. 3M)Display can be switched manually or automatically changedMax.-Min.-FunctionCompactWith mounting magnet and standWaterproof temperature sensor also for fridge, freezer, aquarium etc.



