• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann THD2FE IR fever thermometer Non-contact, Incl. fever alarm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared forehead thermometer

  • Non-contact measurement of body or surface temperature
  • Ideal for fever fairs for children and the whole
  • Fast measurement time of less than 1 second
  • Contactless - safe and hygienic
  • With background lighting

Technical specifications

Product type

IR fever thermometer

Administration

Forehead

Measuring time

1 s

Dim

(L x W x H) 49 x 36 x 155 mm

Memory slots

25

Weight

78 g

Factory colour

White

Width

36 mm

Height

155 mm

Length

49 mm

Max. temperature

+80 °C

Min. temperature

-22 °C

Features

Non-contact

Incl. fever alarm

Batteries

2x AAA battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2330685 TFA Dostmann THD2FE IR fever thermometer Non-contact, Incl. fever alarm

Description

Measure body temperature contact-free with the infrared forehead thermometer from TFA. Parents know this from a painful experience. If the child is sick and already impatient, the fever fair quickly becomes a torture.

With the forehead thermometer the temperature measurement is very simple and even possible while sleeping. The sensor is pointed slightly toward the patient's forehead and then the measuring button is pressed. The measurement takes place exactly in seconds and is safe and hygienic.

Additional amenities such as the illuminated display, the memory function of the last 25 measurements, a fever alarm or a mute option make the operation even more comfortable.

Since fast and contact-free measurements are made, the infrared forehead thermometer from TFA is also ideal for measuring the body temperature with a large number of people. Regular temperature measurements and spot checks can be very important for early detection in the case of corona disease and can protect against further infection.

In surface mode, the infrared thermometer can also be used to measure the temperature of surfaces without touching them. The application possibilities are manifold. In the household, you can check the temperature of baby food, drinks or bathing water, for example.

Non-contact measurement – this is made possible by the proven infrared technology. The infrared radiation emitted by each body at a temperature above absolute zero point is converted into an electrical signal, evaluated by a processor and then displayed on the display.

This text is machine translated.

Features

  • For contact-free measurement of body and surface temperature
  • ideal for fever measurement in children
  • Measurement time less than 1 sec.
  • safe and hygienic
  • Measurement memory for the last 25 measurements
  • with fever alarm and mute option
  • Display backlight
  • versatile applicable, e.g. for temperature control of bath water, baby food etc.

Scope of delivery

  • Infrared thermometer
  • Batteries
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)