• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann TRIO Wireless thermometer Anthracite 30.3062.10

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA 30.3062.10 Trio Radio Thermometer

  • For 3-times the temperature control
  • Ideal for Fridge, Freezer, Aquarium...
  • Can be extended to a total of 8 transmitter

Technical specifications

  • Can be extended to a total of 8 stations
Reading range - indoor temperature

0 to +60 °C

Product type

Wireless thermometer

Signal type

433 MHz wireless

Reading range - outdoor temperature

-40 to +60 °C

Display

Digital

Case colour

Anthracite

Station power supply

AAA battery (4x), please order separately

Sensor power supply

AAA battery (2x), please order separately

AAA battery (2x), please order separately

Sensor dims

45 x 20 x 92 mm

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Hub dimensions

116 x 24 x 126 mm

Weight (transmitter)

61 g

Weight (station)

144 g

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666494 TFA Dostmann TRIO Wireless thermometer Anthracite 30.3062.10

Description

With the radio thermometer "TRIO" of TFA are you in terms of temperature like three times well informed. Di temperature at the installation location measures a internal sensor, the external or internal temperature on site can have their own radio transmitter can be determined. The second transmitter included in the delivery has a waterproof cable transmitter and is thus perfectly suited to control the temperature in the refrigerator, the aquarium or in pool and pond. The control of the room temperature is an important factor for a comfortable and healthy living climate and helps to save energy. Already a degree temperature reduction brings up to 6% lower heating costs. With the outdoor temperature you get reliable an important information for the home, garden, leisure and profession. Overall, the device with up to 8 stations can be connected. In addition, it has a minimum and maximum values function, as well as a temperature alarm.

This text is machine translated.

Features

  • For 3-times the temperature control: with indoor sensor for monitoring the room temperature at the installation location
  • Radio transmitter for monitoring the outdoor or room temperature and radio transmitter with waterproof cable sensor
  • Ideal for Fridge, Freezer, aquariums, pools and pond
  • Highest and lowest values
  • Temperature alert

Scope of delivery

  • Outdoor transmitter
  • Outdoor sensor with cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)