• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer ERT 230//230/6W Isolation transformer (fixed voltage) 1380 VA No. of outputs: 8 x 230

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,259.00 / piece)
€ 1,259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolation transformer (fixed voltage)

1380 VA

Output voltage (max.)

230 V AC

Output current

6 A

Input voltage

230 V AC

Manufacturer's standards (no certificate)

Dim

(W x H x D) 250 x 165 x 370 mm

Type A

IEC C14 plug (cooling devices)

Type B

IEC C13 socket (cooling devices)

No. of outputs

8 x

Output voltage (min.)

230 V AC

Display type

Acoustic

Weight

17.2 kg

Width

250 mm

Height

165 mm

Depth

370 mm

Type

ERT 230//230/6W

Features

Inrush current limiter

Output voltage

230 V AC

Output current (details)

6 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1209817 Thalheimer ERT 230//230/6W Isolation transformer (fixed voltage) 1380 VA No. of outputs: 8 x 230

Information

Information 1209817 Thalheimer ERT 230//230/6W Isolation transformer (fixed voltage) 1380 VA No. of outputs: 8 x 230

Description

Isolation transformer with isolation monitor enables fire and accident protection by early detection of ground fault currents and creeping insulation faults. Exclusion of failures due to ground fault in the medical area.

This text is machine translated.

Features

  • Isolating transformer that conforms to EN 60601-1
  • Protection class I, IP20
  • Optical and acoustic insulation fault warning
  • Suitable for medical devices
  • Switch-on current limiter.

Scope of delivery

  • Power cord · User manual.
  • This text is machine translated.

What kind of Isolation Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)