Compatible with all MagConnect aXtion protective coversDrill down base with sample amps of 30 x 38mm for flexible useVibration and shock resistant according to MIL-STD-810G 514.7Rubber coated ball joints with 38mm diameter.Made of corrosion-resistant materialHas cable management, 360° rotation
Technical specifications
Product type
Tablet PC mount
Compatible with
Universal
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2613196 The Joyfactory MMU332 Tablet PC mount Universal
Description
The Joy Factory - MagConnect HD Amps single arm mount with 38mm ball The MagConnect HD Amps single arm mount is a versatile mount that allows a tablet to be positioned in virtually any emergency vehicle. The base plate of the bracket has a universal amp-drill-down base, which can be easily attached to fixed surfaces. The vibration damping makes the holder ideal for use on the move, as the tablet can be mounted and dismantled magnetically. The best brackets are now even betterExperience the HD version of the MagConnectTM systemThe MagConnectTM system is the next step in the development of mobile holders. The technique is advanced but very easy to use. Place the iPad in an optionally available holder or use the suitable aXtion protective cover. The HD brackets have rubber-coated ball joints and thus provide for a vibration damping. The ball joints allow the holder to be positioned in almost any direction, thus enabling the optimum viewing and working angle. The holder also possesses a cable management, a slim profile and thus fits even in the smallest rooms.
This text is machine translated.
Description
The Joy Factory - MagConnect HD Amps single arm mount with 38mm ball The MagConnect HD Amps single arm mount is a versatile mount that allows a tablet to be positioned in virtually any emergency vehicle. The base plate of the bracket has a universal amp-drill-down base, which can be easily attached to fixed surfaces. The vibration damping makes the holder ideal for use on the move, as the tablet can be mounted and dismantled magnetically. The best brackets are now even betterExperience the HD version of the MagConnectTM systemThe MagConnectTM system is the next step in the development of mobile holders. The technique is advanced but very easy to use. Place the iPad in an optionally available holder or use the suitable aXtion protective cover. The HD brackets have rubber-coated ball joints and thus provide for a vibration damping. The ball joints allow the holder to be positioned in almost any direction, thus enabling the optimum viewing and working angle. The holder also possesses a cable management, a slim profile and thus fits even in the smallest rooms.