• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake PS-TPD-0850F3FAGE-2 PC power supply unit 850 W ATX 80 PLUS Gold

1/3
Product type
PC power supply unit
PSU output power
850 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake PS-TPD-0850F3FAGE-2 PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 6x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

850 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Multicolour

Dim

(W x H x D) 230 x 157 x 320 mm

Depth

320 mm

Height

157 mm

Width

230 mm

Weight

3090 g

-12V / DC

0.3 A

+12 V/DC (1)

70.9 A

5 V DC

22 A

+5V / DC SB

3.0 A

8-pin 12 V

1

24-pin

1

4-pin 12 V

4

20+4-pin.

1

4-pin floppy

1

4+4 pin ATX/EPS 12V

1

6-pin PCIe

6

5-pin SATA

12

Features

Suitable for non-stop operation

Power rating

751 W -

3.3V DC

22 A

Operating voltage

100 - 240 V / AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626569 Thermaltake PS-TPD-0850F3FAGE-2 PC power supply unit 850 W ATX 80 PLUS Gold

Description

Toughpower GF2 ARGB 850W Gold has been designed with high-quality components and advanced technology, which makes this power supply a reliable and stable power supply. The patented 16.8 million colors Ring Duo 140mm RGB-fan with 18 pre-installed LEDs provides for a bright and rich illumination. The carefully designed RGB side panels make the light shine through from all angles. The Toughpower GF2 ARGB 850W Gold supports synchronization with the RGB software of the Asus, Gigabyte, MSI and ASRock motherboards for various lighting options.

This text is machine translated.

Scope of delivery

  • Includes power cable

Hints

ATX standard

System requirements

  • Casing for ATX power supply unit

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)