• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 100 W IP rating IPX4 (L x W) 500 mm x 190 mm

Product type
Heating foil
Operating voltage
12 V DC
12 V AC
Power
100 W
IP rating
IPX4
Surface temperature
+60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Heating foil

Features

self-adhesive

Operating voltage

12 V DC

12 V AC

100 W

Material

Polyimide

Material thickness

0.2 mm

Connection

Open end cable

Lead length

100 mm

IPX4

Surface temperature

+60 °C

Length

500 mm

Width

190 mm

Dim

(L x W) 500 mm x 190 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1594186 Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 100 W IP rating IPX4 (L x W) 500 mm x 190 mm

User & Safety Instructions

User & Safety Instructions 1594186 Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 100 W IP rating IPX4 (L x W) 500 mm x 190 mm

More interesting products

(*All information is plus legal VAT)