• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TP49B-3 Thermo-hygrometer Black, Silver TP49B-3

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

217 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermoPro Kitchen Timer, Black

  • All-in-One Digital Timer: Counts up and down up to 99 min 59 s for cooking, workouts, study, or routines.
  • Customizable 2-Level Alarm: Adjustable volume levels ensure clear audibility in noisy kitchens or quiet settings.
  • Compact and Clear Display: Portable, pocket-sized design featuring a large screen for easy reading from any angle.
  • Flexible Placement: Integrated magnetic back, built-in hook, and kickstand for convenient mounting options; batteries included.
  • Smart Memory Recall: Automatically saves the last setting for efficient tracking during repeated tasks.

Technical specifications

  • Maximum timing capacity of 99 minutes and 59 seconds
  • Clear LCD display measuring 55 x 30.5 mm
  • Compact unit size of 71 x 70.5 x 16.2 mm
  • Powered by 1.5 V AAA battery
Reading range - indoor temperature

-10 + 50 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Easy-to-read display

Indoor humidity

10% ~ 99 %

Display

Digital

Case colour

Black

Silver

Station power supply

AAA batteries (6x)

Content

3 pc(s)

Weight (station)

35 g

Clock face colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775807 ThermoPro TP49B-3 Thermo-hygrometer Black, Silver TP49B-3

Description

Features

  • Best For:
  • Convenient 2-pack design, perfect for parents, teachers, or trainers who need a timer in two places simultaneously. Keep one in the kitchen and another in the study, or give one to each child. Both run independently on a single AAA battery.
  • Ultra-compact and highly portable, the TM03 is the slimmest in the lineup at just 16 mm thin. Fits easily into a pocket or bag, hangs from a hook, sticks to the fridge, or stands on a counter for reliable use anywhere.
  • Ideal for Pomodoro users or interval training. The built-in memory recall saves your last setting to eliminate resetting between intervals, allowing seamless study sessions, rest periods, or workouts.

Scope of delivery

  • TM03W All-in-One timer
  • AAA battery
  • User manual

More interesting products

(*All information is plus legal VAT)