
Highlights & Details
Thomsen LED-5-10000W LED wired White Circular 5 mm 10000 mcd 20 ° 20 mA 3.2 V
- High light output
- Water-clear housing
- Wide angle of radiation
Our service for you
Technical specifications
- Product type
LED wired
- Type
LED-5-10000W
- Factory colour
White
- Forward voltage U(F)
3.2 V
- Forward current I(F)
20 mA
- Operating voltage
3.2 V
- Operating current
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
10000 mcd
- Colour coordinates
X = 0.31 Y = 0.32
- Colour rendering index
70 Ra
- Radiation angle
20°
- Type (LEDs)
Water clear
- Lens type
Circular
- Dim
(Ø) 5 mm
- (Ø)
5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
70
- Type
Clear
- Casing
5 mm
Documents & Downloads
Datasheet
Datasheet 176724 Thomsen LED-5-10000W LED wired White Circular 5 mm 10000 mcd 20 ° 20 mA 3.2 V
User & Safety Instructions
User & Safety Instructions 176724 Thomsen LED-5-10000W LED wired White Circular 5 mm 10000 mcd 20 ° 20 mA 3.2 V
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 19.89€ 10.29*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































