• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 110655 Piece 1 pc(s)

Packaging type
Piece
Product type
Threshold switch
Max. operating voltage
24 V AC
24 V DC
Contact type
1 change-over
Switching voltage (max.)
24 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

THRESHOLD SWITCH KRS-E06 24 V AC/DC

  • Interface technologyInterface componentThreshold relayThreshold monitoringThreshold voltageSwitching thresholdSwitch-on voltagefixedCoupling component

Technical specifications

Packaging type

Piece

Product type

Threshold switch

Type

110655

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Contact type

1 change-over

Switching voltage (max.)

24 V DC/AC

Connection

Screw terminal

IP40

Min. temperature

-10 °C

Max. temperature

+50 °C

Width

17.50 mm

Height

61.30 mm

Depth

60 mm

Dim

(W x H x D) 17.50 x 61.30 x 60 mm

Content

1 pc(s)

Weight

70 g

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860523 Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 110655 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860523 Threshold switch 24, 24 V AC, V DC (max) 1 change-over Metz Connect 110655 Piece 1 pc(s)

Description

The threshold relay is used for the switching of aggregates, pumps, fans, burners, etc. The relay switches on as soon as the input voltage reaches the switching threshold. If the input voltage falls below the switch-off threshold, the relay will switch off again. Connection with screw terminals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)