• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Threshold switch 24, 24 V AC, V DC (max) 3 change-overs Metz Connect 11043413 1 pc(s)

Product type
Threshold switch
Functions
Voltage
Max. operating voltage
24 V AC
24 V DC
Contact type
3 change-overs
Type
11043413
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THRESHOLD RELAY KRS-C12 3VHR 24 V AC/DC

  • Interface technologyInterface componentThreshold relayThreshold monitoringThreshold voltageSwitching threshold3-levelthree-stageforced lockingHand feedbackBTR Netcom

Technical specifications

Product type

Threshold switch

Type

11043413

Functions

Voltage

Features

+ LED

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Contact type

3 change-overs

Connection

Screw terminal

IP40

Min. temperature

-10 °C

Max. temperature

+50 °C

Width

35 mm

Height

69.30 mm

Depth

60 mm

Dim

(W x H x D) 35 x 69.30 x 60 mm

Content

1 pc(s)

Weight

95 g

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860535 Threshold switch 24, 24 V AC, V DC (max) 3 change-overs Metz Connect 11043413 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860535 Threshold switch 24, 24 V AC, V DC (max) 3 change-overs Metz Connect 11043413 1 pc(s)

Description

The threshold switch is designed for three-stage motor control. Three LEDs are integrated in the device for visual check of the switching status. Connection with screw terminals, control via only one analogue input, manual operating level with feedback signal, integrated time relay, 3 changer locked.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)