• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Threshold switch 24, 24 V AC, V DC (max) 3 change-overs Metz Connect 1104341370 Single 1 pc(s)

Packaging type
Single
Product type
Threshold switch
Functions
Timer
Max. operating voltage
24 V AC
24 V DC
Contact type
3 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THRESHOLD RELAY KRS-F-C12 3VHR 24 V AC/DC

  • Interface technologyInterface componentThreshold relayThreshold monitoringThreshold voltageSwitching threshold3-levelthree-stageforced lockingHand feedbackBTR Netcom

Technical specifications

Packaging type

Single

Product type

Threshold switch

Type

1104341370

Functions

Timer

Features

+ LED

Operating voltage

24 V AC

24 V DC

Max. operating voltage

24 V AC

24 V DC

Operating voltage

24, 24 V AC, V DC (max)

Contact type

3 change-overs

Switching voltage (max.)

24 V DC/AC

Connection

Spring-loaded terminal

IP40

Min. temperature

-10 °C

Max. temperature

+50 °C

Width

35 mm

Height

69.30 mm

Depth

60 mm

Dim

(W x H x D) 35 x 69.30 x 60 mm

Content

1 pc(s)

Weight

95 g

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860536 Threshold switch 24, 24 V AC, V DC (max) 3 change-overs Metz Connect 1104341370 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860536 Threshold switch 24, 24 V AC, V DC (max) 3 change-overs Metz Connect 1104341370 Single 1 pc(s)

Description

The threshold switch is designed for three-stage motor control. Three LEDs are integrated in the device for visual check of the switching status. Connection with spring-cage terminals (push-in), control via just one analogue input, hand operating level with feedback signal, integrated time relay, 3 changer locked.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)