• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tool Box Cable Rod Set, 3,3 meter T5411 C.K 1 pc(s)

Product type
Flexible
Material
Steel
Length
3.3 m
Content
1 pc(s)
UKCA
not relevant
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Flexible

Material

Steel

Length

3.3 m

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538187 Tool Box Cable Rod Set, 3,3 meter T5411 C.K 1 pc(s)

Description

Triple fixed steel connectors for extreme torsion and tensile strenght . glued, indented & crimped. Slimline connectors reduce snagging and provide accessibility through smaller holes. 33 cm rods are ideal for tight access applications. convenient sized set for storage in tool box or tool bag. supplied with cable hook, 190 mm coiled steel flexi lead, mini eye & ring. Includes 5 mm . 6 mm adapter.

Scope of delivery

  • 10 x Fibreglass composite rods of 33 cm, 5 mm Ø
  • Mini Eye & Ring
  • Cable Hook
  • Coiled Steel Flexi Lead 190 mm
  • 1 x 5 mm Adapter (enables interchangeability with other leading cable rod brands).

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)