• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Clamping plates 10 mm Steel (hot-dip galvanized) 137756 1 pc(s) (Ø x L) 60 mm x 10 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Clamp Plates

Our service for you

Technical specifications

Product type

Clamping plates

Dim

(Ø x L) 60 mm x 10 mm

Material

Steel (hot-dip galvanized)

Content

1 pc(s)

DIN standard

DIN 3568

Length

10 mm

(Ø)

60 mm

Material (details)

Steel hot-dip galvanised

Type

Clamp Plates DIN 3568

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137756 TOOLCRAFT Clamping plates 10 mm Steel (hot-dip galvanized) 137756 1 pc(s) (Ø x L) 60 mm x 10 mm

Description

This text is machine translated.

DIN 3568 steel hot-dip galvanised Clamp Plates F. Rohrleitungs-Aufhg. To I and IP-steel dimensions: 60 / 10-M16

Scope of delivery

  • 1x clip DIN 3568.

More interesting products

(*All information is plus legal VAT)