• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Spring-loaded folding bolt 20 mm Steel (galvanized) 160339 10 pc(s) (Ø x L) 10 mm x 20 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Spring-hinged bolts

Our service for you

Technical specifications

Product type

Spring-loaded folding bolt

Dim

(Ø x L) 10 mm x 20 mm

Material

Steel (galvanized)

Content

10 pc(s)

Material properties

zinc galvanized

Length

20 mm

(Ø)

10 mm

Material (details)

Electrogalvanised steel

Type

Spring-hinged bolts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 160339 TOOLCRAFT Spring-loaded folding bolt 20 mm Steel (galvanized) 160339 10 pc(s) (Ø x L) 10 mm x 20 mm

Description

This text is machine translated.

Article 88752 Steel galvanised spring folding pin (ES bolts DIN 71752) for fork heads dimensions: 10 x 20

Scope of delivery

  • 10 x spring folding bolts.

More interesting products

(*All information is plus legal VAT)