• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Steel C45K Wedge (Ø x L) 8 mm x 50 mm 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Nose wedges

Our service for you

Technical specifications

Product type

Wedge

Material

Steel C45K

Content

25 pc(s)

DIN standard

DIN 6887

Length

50 mm

Dim

(Ø x L) 8 mm x 50 mm

(Ø)

8 mm

Type

Nose wedges DIN 6887

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 138867 TOOLCRAFT Steel C45K Wedge (Ø x L) 8 mm x 50 mm 25 pc(s)

Description

DIN 6887 steel C45K nose wedges dimensions: 8 x 7 x 50

Scope of delivery

  • 25 x nose wedges DIN 6887.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.48*

What kind of Sheet Metal are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)