• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5357373 Allen screws M3 45 mm Slot DIN 84 Stainless steel A2 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 84A 2 cylinder screws with slot size: M3x45 (500)

Our service for you

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

500 pc(s)

Material

Stainless steel

Length

45 mm

Thread size

M3

Material properties

A2

Head shape

Cheese head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785791 TOOLCRAFT TO-5357373 Allen screws M3 45 mm Slot DIN 84 Stainless steel A2 500 pc(s)

Description

Scope of delivery

  • 500 Pieces CYL. SCR. m. Slot
  • This text is machine translated.